Same Sky Jack Connector 3.5 mm Through Hole Jack Connector Socket
- RS Stock No.:
- 259-6634
- Mfr. Part No.:
- SJ1-3515N
- Brand:
- Same Sky
Bulk discount available
Price Each (In a Pack of 5)**
$2.212
(exc. GST)
$2.433
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | $2.212 | $11.06 |
10 - 20 | $2.102 | $10.51 |
25 - 45 | $1.998 | $9.99 |
50 - 95 | $1.896 | $9.48 |
100 + | $1.804 | $9.02 |
**price indicative
Related links
- CUI Devices Jack Connector 3.5 mm Through Hole Jack Connector Socket
- CUI Devices Jack Connector 3.5 mm Surface Mount Jack Connector Socket
- CUI Devices Jack Connector 2.5 mm Through Hole Jack Connector Socket
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer