Re-An Products Jack Plug 3.5 mm Free Hanging TRS Connector Plug
- RS Stock No.:
- 253-5327
- Mfr. Part No.:
- RTP2C-B
- Brand:
- Re-An Products
138 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$3.046
(exc. GST)
$3.351
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $3.046 | $304.60 |
200 - 400 | $2.934 | $293.40 |
500 + | $2.822 | $282.20 |
*price indicative
- RS Stock No.:
- 253-5327
- Mfr. Part No.:
- RTP2C-B
- Brand:
- Re-An Products
Related links
- Re-An Products Jack Plug 3.5 mm Free Hanging TRS Connector Plug
- Jack Plugs & Sockets
- CUI Devices Jack Plug 3.5 mm Cable Mount Jack Plug Plug
- CUI Devices Jack Connector 3.5 mm Panel Mount Jack Connector Plug
- RS PRO Jack Plug 3.5 mm Panel Mount Mono Type Jack Socket Socket
- RS PRO Jack Plug 3.5 mm Cable Mount Stereo jack plug Plug 1A
- Legrand Jack Plug 3.5 mm Socket
- Amphenol Audio Jack Plug 3.5 mm Cable Mount Phone Plug Plug 500μA