Re-An Products Jack Plug 3.5 mm Free Hanging TRS Connector Plug
- RS Stock No.:
- 253-5325
- Mfr. Part No.:
- RTP2C
- Brand:
- Re-An Products
104 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$2.571
(exc. GST)
$2.828
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $2.571 | $257.10 |
200 - 400 | $2.476 | $247.60 |
500 + | $2.382 | $238.20 |
*price indicative
- RS Stock No.:
- 253-5325
- Mfr. Part No.:
- RTP2C
- Brand:
- Re-An Products
Related links
- Re-An Products Jack Plug 3.5 mm Free Hanging TRS Connector Plug
- Jack Plugs & Sockets
- CUI Devices Jack Plug 3.5 mm Cable Mount Jack Plug Plug
- RS PRO Jack Plug 3.5 mm Panel Mount Mono Type Jack Socket Socket
- RS PRO Jack Plug 3.5 mm Cable Mount Stereo jack plug Plug 1A
- Legrand Jack Plug 3.5 mm Socket
- Amphenol Audio Jack Plug 3.5 mm Cable Mount Phone Plug Plug 500μA
- Schurter Jack Plug 3.5 mm Cable Mount Audio Plug Plug 500mA