Lumberg Jack Connector 2.5 mm Panel Mount Female 1 Mono, 500mA Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 500 units)*

$1,701.50

(exc. GST)

$1,871.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
500 - 500$3.403$1,701.50
1000 - 1500$3.343$1,671.50
2000 +$3.282$1,641.00

*price indicative

RS Stock No.:
190-3279
Mfr. Part No.:
KLB 1
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

Jack Connector

Size

2.5 mm

Mount Type

Panel Mount

Current

500mA

Termination Type

Solder

Number of Ways

1

Sub Type

Mono

Connector Gender

Female

Orientation

Straight

Contact Plating

Nickel Silver

Housing Material

Polycarbonate

Voltage

34V ac, 34V ac

Colour

Black

Contact Gender

Female

Contact Material

Brass

Series

KLB 1

Standards/Approvals

No

2.5 mm female jack sockets.


2.5 mm female jack sockets, as per JISC 6560, available in 2-pole (mono) or 3-pole (stereo) version.

Solder tag connection (rear mount).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy