Lumberg Jack Connector 6.35 mm Chassis Mount Female 3 Stereo, 2A Solder
- RS Stock No.:
- 190-3272
- Mfr. Part No.:
- KLBP 3
- Brand:
- Lumberg
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$476.90
(exc. GST)
$524.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $9.538 | $476.90 |
| 100 - 150 | $9.371 | $468.55 |
| 200 + | $9.199 | $459.95 |
*price indicative
- RS Stock No.:
- 190-3272
- Mfr. Part No.:
- KLBP 3
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Jack Connector | |
| Size | 6.35 mm | |
| Mount Type | Chassis Mount | |
| Current | 2A | |
| Termination Type | Solder | |
| Sub Type | Stereo | |
| Number of Ways | 3 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Contact Plating | Nickel | |
| Housing Material | Polycarbonate | |
| Voltage | 34V ac, 34V ac | |
| Colour | Black | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | KLBP 3 | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Jack Connector | ||
Size 6.35 mm | ||
Mount Type Chassis Mount | ||
Current 2A | ||
Termination Type Solder | ||
Sub Type Stereo | ||
Number of Ways 3 | ||
Orientation Straight | ||
Connector Gender Female | ||
Contact Plating Nickel | ||
Housing Material Polycarbonate | ||
Voltage 34V ac, 34V ac | ||
Colour Black | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series KLBP 3 | ||
Contact Material Brass | ||
RoHS Status: Exempt
Socket, nickel-plated decor nut, sealed body
Artificial body, black.
For 3-pole Ø6.35 mm jack plug (stereo).
Outer conductor uninsulated, solder joint.
Related links
- Lumberg Jack Connector 6.35 mm Chassis Mount Female 3 Stereo, 2A Solder
- Lumberg Jack Connector 6.35 mm Panel Mount Female 1 Stereo, 2A Solder
- Lumberg Jack Connector 6.35 mm Cable Male 1 Stereo, 2A Solder
- Lumberg Jack Connector 6.35 mm Cable Female 1 Stereo, 2A Solder
- RS PRO Jack Connector 3.5 mm Cable Female 3 Stereo, 2A Solder Tab
- Decelect Jack Connector 6.35 mm Chassis Mount Female 1 Mono, 2A Solder
- Lumberg Jack Connector 3.5 mm Surface Mount Female 3 Stereo, 1A Solder
- Neutrik Jack Connector 6.35 mm Panel Mount Female 3 Stereo, 10A Solder
