Lovato 4P Pole DIN Rail Switch Disconnector - 40A Maximum Current
- RS Stock No.:
- 248-5640
- Mfr. Part No.:
- P1MS4P040
- Brand:
- Lovato
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$123.29
(exc. GST)
$135.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $123.29 |
- RS Stock No.:
- 248-5640
- Mfr. Part No.:
- P1MS4P040
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Lovato product is a modular switch disconnector. These devices are mainly used for disconnection and insulation of power lines and systems. They can also be used to switch various types of resistive and inductive loads.
Clear contact status indication
Wide terminals for easy wiring
Auxiliary contacts can be mounted on left side and padlockable attachment
Fixing on 35mm DIN rail
Wide terminals for easy wiring
Auxiliary contacts can be mounted on left side and padlockable attachment
Fixing on 35mm DIN rail
Specifications
Attribute | Value |
---|---|
Number of Poles | 4P |
Maximum Current | 40A |
Mounting Type | DIN Rail |
Related links
- Socomec 4P Pole DIN Rail Switch Disconnector - 40A Maximum Current
- Lovato 4P Pole DIN Rail Switch Disconnector - 100A Maximum Current
- Lovato 4P Pole DIN Rail Switch Disconnector - 32A Maximum Current
- Lovato 4P Pole DIN Rail Switch Disconnector - 63A Maximum Current
- Lovato 4P Pole DIN Rail Switch Disconnector - 125A Maximum Current
- Lovato 1P Pole DIN Rail Switch Disconnector - 40A Maximum Current
- Lovato 3P Pole DIN Rail Switch Disconnector - 40A Maximum Current
- Lovato 2P Pole DIN Rail Switch Disconnector - 40A Maximum Current