Eaton 3P+N Pole DIN Rail Isolator Switch - 125A Maximum Current
- RS Stock No.:
- 124-3015
- Mfr. Part No.:
- EBMS1253N EBMS1253N
- Brand:
- Eaton
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$321.37
(exc. GST)
$353.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $321.37 |
Related links
- Eaton 3P+N Pole Isolator Switch - 125A Maximum Current
- Eaton 1P+N Pole DIN Rail Isolator Switch - 125A Maximum Current
- Eaton 3P Pole DIN Rail Isolator Switch - 125A Maximum Current
- ABB 3P+N Pole Isolator Switch - 125A Maximum Current, IP65
- Schneider Electric 3P+N Pole Isolator Switch - 125A Maximum Current
- Craig & Derricott 3P+N Pole Panel Mount Isolator Switch - 125A...
- RS PRO 3P Pole DIN Rail Isolator Switch - 125A Maximum Current,...
- ABB 3P Pole DIN Rail Isolator Switch - 125A Maximum Current, 45kW...