Eaton 2-Pole Board Isolator Switch -, IP20

Subtotal (1 unit)*

$1,161.65

(exc. GST)

$1,277.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,161.65

*price indicative

RS Stock No.:
262-535
Mfr. Part No.:
6098933 DDC-160/2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Isolator Switch

Mount Type

Board

IP Rating

IP20

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

132mm

Standards/Approvals

IEC/EN 60947-3 RoHS IEC/EN 60204 VDE 0660 CE IEC/EN 60947

Hazardous Area Certification

No

Width

90mm

Length

132mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton DDC DC switch disconnector is a reliable solution designed for service distribution board mounting. Built with precision, it accommodates various applications seamlessly while ensuring optimal performance. This device features a robust insulated enclosure suitable for electrical installations, maintaining safety with its IP20 degree of protection. The switch disconnector supports a rated operational current of 160 A, making it ideal for applications requiring significant power management. Its mechanical lifespan is impressive, rated for 10,000 operations, ensuring longevity and reduced maintenance needs. With exceptional environmental resistance and compliance to strict standards, this product stands out as an essential component for effective electrical control.

Compact design enables efficient use of space within distribution boards

Grey knob actuator adds an aesthetic touch while ensuring ease of operation

Interlockable mounting position enhances flexibility during installation

Designed with corrosion resistance, ensuring durability in diverse conditions

Optimal heat dissipation characteristics support reliable long-term use

Three different auxiliary contact configurations available for versatile applications

Advanced thermal stability maintains performance under variable conditions

Comprehensive certifications affirm compliance with international safety standards

Related links