Broadcom Isolation Amplifier, 8-Pin 5.5V SSOP
- RS Stock No.:
- 922-6769
- Mfr. Part No.:
- ACPL-C87B-000E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 160 more to save $8.64
View bulk pricing optionsSubtotal (1 tube of 80 units)*
$603.04
(exc. GST)
$663.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 80 - 80 | $7.538 | $603.04 | - |
| 160 - 240 | $7.484 | $598.72 | $8.64 |
| 320 - 720 | $7.345 | $587.60 | $61.76 |
| 800 - 1520 | $7.209 | $576.72 | $263.20 |
| 1600 + | $7.082 | $566.56 | $729.60 |
*price indicative
- RS Stock No.:
- 922-6769
- Mfr. Part No.:
- ACPL-C87B-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Isolation Amplifier | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 8 | |
| Vos - Input Offset Voltage | 9.9 mV | |
| Minimum Operating Temperature | -40°C | |
| Isolation Type | Precision Optically Isolated Voltage Sensor | |
| Maximum Operating Temperature | 105°C | |
| Series | ACPL-C870 | |
| Standards/Approvals | No | |
| Length | 5.85mm | |
| Height | 3.18mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Isolation Amplifier | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 8 | ||
Vos - Input Offset Voltage 9.9 mV | ||
Minimum Operating Temperature -40°C | ||
Isolation Type Precision Optically Isolated Voltage Sensor | ||
Maximum Operating Temperature 105°C | ||
Series ACPL-C870 | ||
Standards/Approvals No | ||
Length 5.85mm | ||
Height 3.18mm | ||
Automotive Standard No | ||
Isolating Amplifiers, Avago Technologies
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.
Various types available including:
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers
- RS Stock No. 7687897P
- Mfr. Part No. ACPL-C87A-000E
Each (Supplied in a Tube)
$10.31
- RS Stock No. 7687893P
- Mfr. Part No. ACPL-C870-000E
Each (Supplied in a Tube)
$10.11
- RS Stock No. 7687907P
- Mfr. Part No. ACPL-C87B-000E
Each (Supplied in a Tube)
$12.15
- RS Stock No. 9226765
- Mfr. Part No. ACPL-C87A-000E
Each (In a Tube of 80)
$6.33
Related links
- ACPL-C87B-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SSOP
- Broadcom Isolation Amplifier, 8-Pin 5.5V SSOP
- ACPL-C87A-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SSOP
- ACPL-C870-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SSOP
- Broadcom 2-Channel Isolation Amplifier, 8-Pin 5.5V SSOP
- Broadcom Miniature Isolation Amplifier, 8-Pin 5.5V SSOP
- Broadcom Isolation Amplifier, 8-Pin 5.5V SOIC
- Broadcom Isolation Amplifier, 8-Pin 5.5V PDIP










