ACPL-C784-000E Broadcom Miniature Isolation Amplifier, 8-Pin 5.5V SSOP
- RS Stock No.:
- 693-5965
- Mfr. Part No.:
- ACPL-C784-000E
- Brand:
- Broadcom
This image is representative of the product range
Add 20 more to save $5.40
View bulk pricing optionsSubtotal (1 unit)*
$11.55
(exc. GST)
$12.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 301 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $11.55 | - |
| 20 - 39 | $11.28 | $5.40 |
| 40 + | $11.14 | $16.40 |
*price indicative
- RS Stock No.:
- 693-5965
- Mfr. Part No.:
- ACPL-C784-000E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Miniature Isolation Amplifier | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 8 | |
| CMRR - Common Mode Rejection Ratio | 76dB | |
| Isolation Type | Miniature Isolation Amplifiers | |
| Vos - Input Offset Voltage | 0.3 mV | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-5, UL 1577, CSA | |
| Height | 3.18mm | |
| Series | ACPL-C784 | |
| Length | 5.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Miniature Isolation Amplifier | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 8 | ||
CMRR - Common Mode Rejection Ratio 76dB | ||
Isolation Type Miniature Isolation Amplifiers | ||
Vos - Input Offset Voltage 0.3 mV | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-5, UL 1577, CSA | ||
Height 3.18mm | ||
Series ACPL-C784 | ||
Length 5.85mm | ||
Automotive Standard No | ||
Isolating Amplifiers, Avago Technologies
Related links
- Broadcom Miniature Isolation Amplifier, 8-Pin 5.5V SSOP
- ACPL-C87A-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SSOP
- ACPL-C870-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SSOP
- ACPL-C87B-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SSOP
- ACPL-C79A-000E Broadcom 2-Channel Isolation Amplifier, 8-Pin 5.5V SSOP
- ACPL-C79B-000E Broadcom 2-Channel Isolation Amplifier, 8-Pin 5.5V SSOP
- Broadcom Isolation Amplifier, 8-Pin 5.5V SSOP
- Broadcom 2-Channel Isolation Amplifier, 8-Pin 5.5V SSOP
