ISO122P Texas Instruments Isolation Amplifier, 8-Pin 18V PDIP
- RS Stock No.:
- 197-7179
- Mfr. Part No.:
- ISO122P
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$1,551.80
(exc. GST)
$1,706.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | $62.072 | $1,551.80 |
*price indicative
- RS Stock No.:
- 197-7179
- Mfr. Part No.:
- ISO122P
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Product Type | Isolation Amplifier | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | -18V | |
| Number of Channels | 1 | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Vos - Input Offset Voltage | 200 V | |
| Minimum Operating Temperature | -25°C | |
| Isolation Voltage | 1.5kV | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.94mm | |
| Length | 20.01mm | |
| Standards/Approvals | No | |
| Series | ISO122 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Isolation Amplifier | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage -18V | ||
Number of Channels 1 | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Vos - Input Offset Voltage 200 V | ||
Minimum Operating Temperature -25°C | ||
Isolation Voltage 1.5kV | ||
Maximum Operating Temperature 85°C | ||
Height 3.94mm | ||
Length 20.01mm | ||
Standards/Approvals No | ||
Series ISO122 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- Texas Instruments Isolation Amplifier, 8-Pin 18V PDIP
- ISO122P Texas Instruments Isolation Amplifier, 8-Pin 18V PDIP
- ISO124P Texas Instruments Isolation Amplifier, 8-Pin 18V PDIP
- ISO122JP Texas Instruments Isolation Amplifier, 8-Pin 18V PDIP
- ISO124U Texas Instruments Isolation Amplifier, 8-Pin 18V SOP
- Texas Instruments Isolation Amplifier, 8-Pin 18V SOP
- AMC1311BDWV Texas Instruments Isolation Amplifier, 8-Pin SOIC
- Texas Instruments Isolation Amplifier, 8-Pin 5.5V SOIC