Optek OPB100-SZ IR Receiver 25 °, 36 in Range 1.7V 340 μm Low Profile 24 in 4-Pin 320μm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$161.80

(exc. GST)

$177.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
25 - 25$6.472$161.80
50 - 75$6.31$157.75
100 +$6.213$155.33

*price indicative

RS Stock No.:
170-0954
Mfr. Part No.:
OPB100-SZ
Brand:
Optek
Find similar products by selecting one or more attributes.
Select all

Brand

Optek

Product Type

IR Receiver

Maximum Transmission Distance

36in

Angle of Half Transmission Distance

25 °

Orientation

Top View

Output Current

50mA

Number of Pins

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Package Type

Low Profile

Length

24in

Height

340μm

Width

320μm

Maximum Supply Voltage

1.7V

Standards/Approvals

RoHS

Automotive Standard

No

Series

OPB100Z

Supply Current

100mA

COO (Country of Origin):
MX

OPB100 Series Optical Emitter and Sensor Pairs


The OPB100 series, from Optek Technology, consist of optical emitters and sensors. The IR LED and the phototransistor come in separate plastic housings and can be purchased individually or together (OPB100Z). Their snap-in package design enables easy installation without any need for additional mounting hardware.

The emitter and sensor do not require precise alignment due to no aperture. They are designed for general switching and low speed data communication applications, for example; non-contact reflective objects, non-contact interruptive sensing, assembly line automation, machine automation and machine safety.

OPB100-EZ: IR LED

OPB100-SZ: Phototransistor

OPB100Z: Contains both OPB100-EZ and OPB100-SZ

Infrared (IR) Transceivers, Optek


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy