SFH 4715S ams OSRAM, OSLON Black 860nm IR LED, SMD SMD package
- RS Stock No.:
- 913-3550
- Mfr. Part No.:
- SFH 4715S
- Brand:
- ams OSRAM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 913-3550
- Mfr. Part No.:
- SFH 4715S
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM IR OSLON Black Series IR LEDs
The high-power IR OSLON Black series of IR (infrared) LEDs, from Osram Opto Semiconductors, offer stacked power, a compact package and long lifetime. They are a family of small IR LEDs with more than 1 W of optical power. The IR OSLON Black devices feature the superior corrosion robustness of the OSLON Black series package. They offer high efficiency, low thermal resistance and wavelengths suitable for CMOS/CCD cameras. The OSLON Black series IR emitter is ideal for applications including: Infrared illumination for cameras, surveillance systems, traffic number plate recognition and toll systems, biometrics, night vision systems, touch screens and machine vision systems.
High efficiency IR light source
Compact SMT package with integrated lens suitable for dense clustering
Low thermal resistance
Nanostack technology (SFH 4715S, SFH 4725S and SFH 4716S)
Active chip area: 1mm²
Maximum forward current rating: 1A
Emission angle: 45° or 75°
Lifetime up to 50000 hours
Compact SMT package with integrated lens suitable for dense clustering
Low thermal resistance
Nanostack technology (SFH 4715S, SFH 4725S and SFH 4716S)
Active chip area: 1mm²
Maximum forward current rating: 1A
Emission angle: 45° or 75°
Lifetime up to 50000 hours
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 860nm |
Package Type | SMD |
Radiant Flux | 1030mW |
Radiant Intensity | 440mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | ±45° |
Number of LEDs | 1 |
Number of Pins | 3 |
Dimensions | 3.95 x 3.95 x 2.41mm |
Lens Shape | Dome |
Series | OSLON Black |
Related links
- SFH 4715S ams OSRAM, OSLON Black 860nm IR LED, SMD SMD package
- SFH 4716A ams OSRAM, OSLON Black 860nm IR LED, SMD package
- SFH 4713A ams OSRAM, OSLON Black 860nm IR LED, SMD package
- SFH 4715A ams OSRAM, OSLON Black 860nm IR LED, SMD package
- SFH 4714A ams OSRAM, OSLON Black 860nm IR LED, SMD package
- SFH 4715A-CBDA ams OSRAM, OSLON Black 860nm IR LED, SMD package
- SFH 4716AS-BBCA ams OSRAM, OSLON Black 860nm IR LED, SMD package
- SFH 4717AS A01 ams OSRAM, OSLON Black 860nm IR LED, SMD package