L9437 Hamamatsu Photonics L9437 870 nm IR LED Metal Through Hole package
- RS Stock No.:
- 261-6257
- Mfr. Part No.:
- L9437
- Brand:
- Hamamatsu Photonics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$514.92
(exc. GST)
$566.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 20 | $25.746 | $514.92 |
| 40 - 80 | $24.46 | $489.20 |
| 100 + | $23.775 | $475.50 |
*price indicative
- RS Stock No.:
- 261-6257
- Mfr. Part No.:
- L9437
- Brand:
- Hamamatsu Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Product Type | IR LED | |
| Peak Wavelength | 870nm | |
| Package Type | Metal | |
| Radiant Flux | 150mW | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Series | L9437 | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Product Type IR LED | ||
Peak Wavelength 870nm | ||
Package Type Metal | ||
Radiant Flux 150mW | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Series L9437 | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics infrared LED developed for optical encoders. By improving the aspherical lens used with the previous type L8506, we have achieved an even more highly collimated beam of near infrared light. The lead pin of the L9437 has no step piece that is usually formed at the lead base brazed to the package, thus eliminating the restriction in printed circuit board design.
Collimated light beam
Uniform light spot
High reliability
Related links
- L9437 Hamamatsu Photonics L9437 870 nm IR LED Metal Through Hole package
- Hamamatsu Photonics L8957 870 nm IR LED Metal Through Hole package
- Hamamatsu Photonics L9337 870 nm IR LED Metal Through Hole package
- L8957 Hamamatsu Photonics L8957 870 nm IR LED Metal Through Hole package
- L9337 Hamamatsu Photonics L9337 870 nm IR LED Metal Through Hole package
- Hamamatsu Photonics 870 nm IR LED Through Hole package
- L8013 Hamamatsu Photonics 870 nm IR LED Through Hole package
- Hamamatsu Photonics 940 nm IR LED Subminiature Through Hole package
