VSMA1094600 Vishay VSMA1094600 950 nm High Power Infrared Emitting Diode Surface Mount Surface package

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$23.03

(exc. GST)

$25.335

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45$4.606$23.03
50 - 95$4.462$22.31
100 - 195$4.328$21.64
200 - 295$4.202$21.01
300 +$4.078$20.39

*price indicative

Packaging Options:
RS Stock No.:
238-7047
Distrelec Article No.:
304-40-876
Mfr. Part No.:
VSMA1094600
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

High Power Infrared Emitting Diode

Peak Wavelength

950nm

Package Type

Surface Mount

Radiant Flux

2100mW

Radiant Intensity

670mW/sr

Packaging

SMD

Mount Type

Surface

Series

VSMA1094600

Standards/Approvals

No

Automotive Standard

No

The Vishay high power infrared emitting diode has 940 nm centroid wavelength. It features a double stack emitter chip for highest radiant power. The 42 mil chip size allows 1.5 A DC operation and supports pulsed currents up to 5.0 A. It comes in high power SMD with lens package form. It has 3.4 x 3.4 x 1.8 mm (L x W x H) dimensions.

Angle of half intensity ϕ = ± 60°

Low thermal resistance 6 K/W < RthJSP < 9 K/W

ESD up to 5 kV (according to ANSI / ESDA / JEDEC® JS-001)

Floor life 168 h, MSL 3, according to J-STD-020

Lead (Pb)-free reflow soldering

Related links