AREQ-90C0-00000 Broadcom AREQ-90C0-00000 940 nm IR LED PLCC 4 Surface package
- RS Stock No.:
- 216-3605
- Mfr. Part No.:
- AREQ-90C0-00000
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-3605
- Mfr. Part No.:
- AREQ-90C0-00000
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | PLCC 4 | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 11.2mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 120° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Circular | |
| Series | AREQ-90C0-00000 | |
| Standards/Approvals | JEDEC MSL 3 | |
| Maximum Supply Voltage | 3.1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type PLCC 4 | ||
Packaging Tape & Reel | ||
Radiant Intensity 11.2mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 120° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Circular | ||
Series AREQ-90C0-00000 | ||
Standards/Approvals JEDEC MSL 3 | ||
Maximum Supply Voltage 3.1V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom® AREQ-90C0-00000 is a double-junction 850-nm infrared emitter packaged in an industrial-standard PLCC-4. This high-efficiency infrared emitter is suitable to be used in industrial sensing and infrared illumination for cameras. The package is compatible with the reflow soldering process. To facilitate easy pick-and-place assembly, the products are packed in tape and reel.
Available in peak wavelength 850 nm
Wide viewing angle at 120°
JEDEC MSL 3
Related links
- Broadcom AREQ-90C0-00000 940 nm IR LED PLCC 4 Surface package
- AREQ-8020-00000 Broadcom AREQ-8020-00000 850 nm IR LED PLCC 4 Surface package
- AREQ-80C0-00000 Broadcom AREQ 850 nm IR LED PLCC Surface Mount package
- Broadcom AREQ 850 nm IR LED PLCC Surface Mount package
- Broadcom AREQ-8020-00000 850 nm IR LED PLCC 4 Surface package
- Vishay 940 nm IR LED PLCC 2 Surface Mount package
- VSMB3940X01-GS08 Vishay 940 nm IR LED PLCC 2 Surface Mount package
- VSML3710-GS08 Vishay 940 nm IR LED PLCC 2 Surface Mount package
