15412085BA400 Wurth Elektronik WL-SICW 850 nm IR LED 1206 Surface package
- RS Stock No.:
- 215-1789
- Mfr. Part No.:
- 15412085BA400
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $108.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,139.00
(exc. GST)
$2,352.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.713 | $2,139.00 | - |
| 6000 - 9000 | $0.695 | $2,085.00 | $108.00 |
| 12000 + | $0.685 | $2,055.00 | $336.00 |
*price indicative
- RS Stock No.:
- 215-1789
- Mfr. Part No.:
- 15412085BA400
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | IR LED | |
| Peak Wavelength | 850nm | |
| Package Type | 1206 | |
| Radiant Intensity | 2.5mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Lens Shape | Dome | |
| Series | WL-SICW | |
| LED Material | Polystyrene | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IR LED | ||
Peak Wavelength 850nm | ||
Package Type 1206 | ||
Radiant Intensity 2.5mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Lens Shape Dome | ||
Series WL-SICW | ||
LED Material Polystyrene | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SICW SMT infrared LED has AlGaAs chip technology with water-clear lens. It is a 2mm length photodiode with 1206 compact package outline.
Peak wavelength = 850nm
Low energy consumption
High reliability
Low current requirement
Fast switching
Related links
- 15412085BA400 Wurth Elektronik WL-SICW 850 nm IR LED 1206 Surface Mount package
- Wurth Elektronik WL-SICW 850 nm IR LED 1206 Surface Mount package
- 15412085A9000 Wurth Elektronik WL-SICW 850 nm IR LED 1206 Surface Mount package
- Wurth Elektronik WL-SICW 850 nm IR LED 0805 Surface Mount package
- Wurth Elektronik WL-SICW 850 nm IR LED 0402 Surface Mount package
- Wurth Elektronik WL-SICW 850 nm IR LED 0603 Surface Mount package
- 15404085BA420 Wurth Elektronik WL-SICW 850 nm IR LED 0402 Surface Mount package
- 15408085BA400 Wurth Elektronik WL-SICW 850 nm IR LED 0805 Surface Mount package