QED123 onsemi 890 nm IR LED T-1 3/4 Through Hole package
- RS Stock No.:
- 184-1078
- Mfr. Part No.:
- QED123
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$121.75
(exc. GST)
$134.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 750 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 250 - 250 | $0.487 | $121.75 | - |
| 500 - 750 | $0.475 | $118.75 | 2% |
| 1000 + | $0.468 | $117.00 | 3% |
*price indicative
- RS Stock No.:
- 184-1078
- Mfr. Part No.:
- QED123
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Peak Wavelength | 890nm | |
| Product Type | IR LED | |
| Package Type | T-1 3/4 | |
| Packaging | Plastic | |
| Radiant Intensity | 70mW/sr | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 16° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| LED Material | Aluminium Gallium Arsenide | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Peak Wavelength 890nm | ||
Product Type IR LED | ||
Package Type T-1 3/4 | ||
Packaging Plastic | ||
Radiant Intensity 70mW/sr | ||
Mount Type Through Hole | ||
Angle of Half Intensity 16° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
LED Material Aluminium Gallium Arsenide | ||
Standards/Approvals No | ||
Maximum Supply Voltage 1.7V | ||
Automotive Standard No | ||
The QED12X is an 880 nm AlGaAs LED encapsulated in a clear, peach-tinted, plastic T-1 3/4 package.
λ = 880 nm
Chip material = AlGaAs
Package type: T-1 3/4 (5mm lens diameter)
Matched photosensor: QSD122/QSD123/QSD124
Narrow emission angle, 16°
High output power
Package material and colour: clear, peach tinted, plastic
Applications:
This product is general usage and suitable for many different applications.
Related links
- onsemi 890 nm IR LED T-1 3/4 Through Hole package
- QED123 onsemi 890 nm IR LED T-1 3/4 Through Hole package
- onsemi 940 nm IR LED T-1 3/4 Through Hole package
- QED234 onsemi 940 nm IR LED T-1 3/4 Through Hole package
- Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- OP295A Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHF5410 Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
