15414185BA210 Wurth Elektronik WL-SITW 850 nm IR LED 3528 Surface package

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,270.00

(exc. GST)

$1,396.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.635$1,270.00-
4000 - 6000$0.62$1,240.002%
8000 +$0.61$1,220.003%

*price indicative

RS Stock No.:
176-5061
Mfr. Part No.:
15414185BA210
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Peak Wavelength

850nm

Product Type

IR LED

Package Type

3528

Packaging

Tape & Reel

Radiant Intensity

9mW/sr

Mount Type

Surface

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

Series

WL-SITW

LED Material

Aluminium Gallium Arsenide

Standards/Approvals

JEDEC

Maximum Supply Voltage

2V

Automotive Standard

No

COO (Country of Origin):
TW
Characteristics

Standard size 3528

Low energy consumption

High reliability

Low current requirement

Fast switching

IR Emitter

Applications

Infrared sensor

Distance measure

Remote control

IR Lightbarrier

Smoke detector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy