SFH 4056 ams OSRAM Chip LED 860 nm IR LED 3216 Surface package
- RS Stock No.:
- 168-5558
- Mfr. Part No.:
- SFH 4056
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $44.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$832.00
(exc. GST)
$916.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.416 | $832.00 | - |
| 4000 - 6000 | $0.405 | $810.00 | $44.00 |
| 8000 + | $0.399 | $798.00 | $136.00 |
*price indicative
- RS Stock No.:
- 168-5558
- Mfr. Part No.:
- SFH 4056
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 860nm | |
| Package Type | 3216 | |
| Radiant Flux | 35mW | |
| Packaging | Reel | |
| Radiant Intensity | 35mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 22° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | Chip LED | |
| Standards/Approvals | JEDEC | |
| Maximum Supply Voltage | 2.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 860nm | ||
Package Type 3216 | ||
Radiant Flux 35mW | ||
Packaging Reel | ||
Radiant Intensity 35mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 22° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series Chip LED | ||
Standards/Approvals JEDEC | ||
Maximum Supply Voltage 2.4V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
OSRAM Chipled Series IR LEDs
The Chipled Infrared (IR) emitters, from OSRAM Opto Semiconductors, are in the Chipled series package. They offer both dome and flat TOP lens options. Suitable applications for the Chipled series of IR LEDs include; miniature photointerrupters, industrial electronics, mobile devices and for control and drive circuits.
Features of the Chipled IR LEDs:
Compact Chipled package
Wavelength: 860 nm
High optical power
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
- RS Stock No. 8768735
- Mfr. Part No. SFH 4056
Each (In a Pack of 25)
$0.812
- RS Stock No. 8768739P
- Mfr. Part No. SFH 4059
Each (Supplied on a Reel)
$0.809
- RS Stock No. 8768735P
- Mfr. Part No. SFH 4056
Each (Supplied on a Reel)
$0.812
- RS Stock No. 8768739
- Mfr. Part No. SFH 4059
Each (In a Pack of 25)
$0.809
Related links
- ams OSRAM Chip LED 860 nm IR LED 3216 Surface Mount package
- SFH 4056 ams OSRAM Chip LED 860 nm IR LED 3216 Surface Mount package
- SFH 4056-NP ams OSRAM Chip LED 860 nm IR LED 3216 Surface Mount package
- SFH 4059 ams OSRAM Chip LED 860 nm IR LED 3216 Surface Mount package
- SFH 4052 ams OSRAM Chip LED 860 nm IR LED 3216 Surface Mount package
- SFH 4059SR-RS ams OSRAM Chip LED 860 nm IR LED 3216 Surface Mount package
- SFH 4059S ams OSRAM Chip LED 860 nm IR LED 3216 Surface Mount package
- ams OSRAM Chip LED 860 nm IR LED 0402 Surface Mount package








