SFH 4255-S ams OSRAM SIDELED 860 nm IR LED Surface package
- RS Stock No.:
- 168-5202
- Mfr. Part No.:
- SFH 4255-S
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5202
- Mfr. Part No.:
- SFH 4255-S
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 860nm | |
| Radiant Flux | 60mW | |
| Radiant Intensity | 32mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | SIDELED | |
| Standards/Approvals | IEC 60825-1 and IEC 62471 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | AEC-Q100 Rev C | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 860nm | ||
Radiant Flux 60mW | ||
Radiant Intensity 32mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series SIDELED | ||
Standards/Approvals IEC 60825-1 and IEC 62471 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard AEC-Q100 Rev C | ||
- COO (Country of Origin):
- MY
OSRAM SIDELED Series IR LEDs
The SIDELED package IR series of LEDs, from Osram Opto Semiconductors, are SMT side-looking infrared emitters. These compact IR LEDs are ideal for applications including: Infrared illumination for cameras, IR data transmission and optical sensors.
Viewing angle: ±60°
PLCC2 sidelooker package
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- ams OSRAM SIDELED 860 nm IR LED Surface Mount package
- SFH 4255 ams OSRAM SIDELED 860 nm IR LED Surface Mount package
- SFH 4256 ams OSRAM SIDELED 860 nm IR LED Surface Mount package
- ams OSRAM SIDELED 950 nm IR LED Surface Mount package
- SFH 4244-QR ams OSRAM SIDELED 950 nm IR LED Surface Mount package
- ams OSRAM FIREFLY 860 nm IR LED Surface Mount package
- ams OSRAM MIDLED 860 nm IR LED Surface Mount package
- SFH 4060 ams OSRAM FIREFLY 860 nm IR LED Surface Mount package
