TSHF6410 Vishay 890 nm IR LED 5 mm Through Hole package
- RS Stock No.:
- 165-2376
- Mfr. Part No.:
- TSHF6410
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save $80.00
View bulk pricing optionsSubtotal (1 bag of 4000 units)*
$1,628.00
(exc. GST)
$1,792.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.407 | $1,628.00 | - |
| 8000 - 12000 | $0.397 | $1,588.00 | $80.00 |
| 16000 + | $0.391 | $1,564.00 | $256.00 |
*price indicative
- RS Stock No.:
- 165-2376
- Mfr. Part No.:
- TSHF6410
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 890nm | |
| Product Type | IR LED | |
| Package Type | 5 mm | |
| Radiant Flux | 50mW | |
| Radiant Intensity | 180mW/sr | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 44° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 890nm | ||
Product Type IR LED | ||
Package Type 5 mm | ||
Radiant Flux 50mW | ||
Radiant Intensity 180mW/sr | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Angle of Half Intensity 44° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
Vishay TSHF Series IR Emitting Diodes
The TSHF series, from Vishay Semiconductors, are through hole Infrared (IR) LEDs in GaAlAs double hetero (DH) technology. They are in a clear, untinted plastic package. Suitable applications include infrared remote control and Air data transmission.
Peak wavelength: 890nm
High reliability
High radiant power and intensity
Low forward voltage
T-1 3/4 (5 mm) form packages
Stand-off leads options
Infrared (IR) Light Emitters, Vishay
Related links
- Vishay 890 nm IR LED 5 mm Through Hole package
- TSHF6410 Vishay 890 nm IR LED 5 mm Through Hole package
- Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHF5410 Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHF6210 Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHF5210 Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- OP295A Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
