Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 165-2375
- Mfr. Part No.:
- TSHF5410
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-2375
- Mfr. Part No.:
- TSHF5410
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 890nm | |
| Product Type | IR LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Radiant Flux | 50mW | |
| Radiant Intensity | 70mW/sr | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 22° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Standards/Approvals | WEEE 2002/96/EC, RoHS Directive 2002/95/EC | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 890nm | ||
Product Type IR LED | ||
Package Type 5 mm (T-1 3/4) | ||
Radiant Flux 50mW | ||
Radiant Intensity 70mW/sr | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Angle of Half Intensity 22° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
Standards/Approvals WEEE 2002/96/EC, RoHS Directive 2002/95/EC | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
Vishay TSHF Series IR Emitting Diodes
The TSHF series, from Vishay Semiconductors, are through hole Infrared (IR) LEDs in GaAlAs double hetero (DH) technology. They are in a clear, untinted plastic package. Suitable applications include infrared remote control and Air data transmission.
Peak wavelength: 890nm
High reliability
High radiant power and intensity
Low forward voltage
T-1 3/4 (5 mm) form packages
Stand-off leads options
Infrared (IR) Light Emitters, Vishay
Related links
- TSHF5410 Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHF6210 Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHF5210 Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- OP295A Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- OP290A Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- OP293B Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
