VSMY12850 Vishay Surflight 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
- RS Stock No.:
- 161-2150
- Mfr. Part No.:
- VSMY12850
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$21.63
(exc. GST)
$23.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,350 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.865 | $21.63 | - |
| 750 - 1475 | $0.844 | $21.10 | 2% |
| 1500 + | $0.83 | $20.75 | 4% |
*price indicative
- RS Stock No.:
- 161-2150
- Mfr. Part No.:
- VSMY12850
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 870nm | |
| Product Type | High Speed Infrared Emitting Diode | |
| Package Type | SMD Little Star | |
| Radiant Flux | 40mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 16mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 40° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | Surflight | |
| LED Material | GaAlAs | |
| Standards/Approvals | J-STD-020 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 870nm | ||
Product Type High Speed Infrared Emitting Diode | ||
Package Type SMD Little Star | ||
Radiant Flux 40mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 16mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 40° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series Surflight | ||
LED Material GaAlAs | ||
Standards/Approvals J-STD-020 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
As part of the SurfLightTM portfolio, the VSMY12850 is an infrared, 850 nm, TOP looking emitting diode based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, molded in clear, untinted PCB based package (with inner lens) for surface mounting (SMD).
Package type: surface mount
Package form: TOP view
Dimensions (L x W x H in mm): 3.2 x 1.6 x 1.1
Peak wavelength: λp = 850 nm
High reliability
High radiant power
Very high radiant intensity
Angle of half intensity: ϕ = ± 40°
Suitable for high Pulse current operation
Floor life: 168 h, MSL 3, according to J-STD-020
APPLICATIONS:
Emitter for proximity applications
IR touch panels
Photo interrupters
Optical switch
Related links
- Vishay Surflight 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- Vishay Surflight 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY14940 Vishay Surflight 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY2853G Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY2853RG Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY2853SL Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY2940RG Vishay 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
