ILH-UN01-1900-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1900 nm IR LED 5 x 5.2 mm Screw package

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$146.07

(exc. GST)

$160.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$146.07
5 +$137.31

*price indicative

RS Stock No.:
907-149
Mfr. Part No.:
ILH-UN01-1900-SC201-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Peak Wavelength

1900nm

Product Type

IR LED

Package Type

5 x 5.2 mm

Radiant Flux

30mW

Mount Type

Screw

Number of LEDs

1

Series

USHIO SMBB Series

LED Material

Aluminium

Standards/Approvals

CE

Maximum Supply Voltage

1.6V

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent LED Solutions LED module designed for precise illumination, aiming to deliver optimal performance across various technical applications. This product excels in providing effective light output, especially where specific wavelengths are required.

Operates efficiently within a temperature range of -40°C to +100°C

Delivers a radiant power of 30mW with a forward voltage of 1.2-1.6V

Designed to withstand surge currents of up to 2000mA per chip

Compatible with thermal Interface materials for optimal heat management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy