ILH-UN01-1650-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1650 nm IR LED 5 x 5.2 mm Screw package
- RS Stock No.:
- 907-148
- Mfr. Part No.:
- ILH-UN01-1650-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$146.07
(exc. GST)
$160.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $146.07 |
| 5 + | $137.31 |
*price indicative
- RS Stock No.:
- 907-148
- Mfr. Part No.:
- ILH-UN01-1650-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Peak Wavelength | 1650nm | |
| Product Type | IR LED | |
| Package Type | 5 x 5.2 mm | |
| Radiant Flux | 78mW | |
| Mount Type | Screw | |
| Number of LEDs | 1 | |
| Series | USHIO SMBB Series | |
| LED Material | Aluminium | |
| Standards/Approvals | CE | |
| Maximum Supply Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Peak Wavelength 1650nm | ||
Product Type IR LED | ||
Package Type 5 x 5.2 mm | ||
Radiant Flux 78mW | ||
Mount Type Screw | ||
Number of LEDs 1 | ||
Series USHIO SMBB Series | ||
LED Material Aluminium | ||
Standards/Approvals CE | ||
Maximum Supply Voltage 2.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions LED module designed for precise illumination, aiming to deliver optimal performance across various technical applications. This product excels in providing effective light output, especially where specific wavelengths are required.
Operates efficiently with Peak Wavelength of 1650nm and radiant power of 78mW
Includes a forward voltage range of 1.6 to 2.3V to suit various operational needs
Designed for usage in temperatures between -40°C to +100°C for versatility
Employs an Advanced cooling mechanism that requires optimal heatsink for effective thermal management
