ILH-UN01-1550-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1550 nm IR LED 5 x 5.2 mm Screw package
- RS Stock No.:
- 907-145
- Mfr. Part No.:
- ILH-UN01-1550-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $43.80
View bulk pricing optionsSubtotal (1 unit)*
$146.07
(exc. GST)
$160.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $146.07 | - |
| 5 + | $137.31 | $43.80 |
*price indicative
- RS Stock No.:
- 907-145
- Mfr. Part No.:
- ILH-UN01-1550-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Peak Wavelength | 1550nm | |
| Product Type | IR LED | |
| Package Type | 5 x 5.2 mm | |
| Radiant Flux | 75mW | |
| Mount Type | Screw | |
| Number of LEDs | 1 | |
| Series | USHIO SMBB Series | |
| LED Material | Aluminium | |
| Standards/Approvals | CE | |
| Maximum Supply Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Peak Wavelength 1550nm | ||
Product Type IR LED | ||
Package Type 5 x 5.2 mm | ||
Radiant Flux 75mW | ||
Mount Type Screw | ||
Number of LEDs 1 | ||
Series USHIO SMBB Series | ||
LED Material Aluminium | ||
Standards/Approvals CE | ||
Maximum Supply Voltage 2.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions LED module designed for precise illumination, aiming to deliver optimal performance across various technical applications. This product excels in providing effective light output, especially where specific wavelengths are required.
Functions at a Peak Wavelength of 1550nm, enabling targeted IR applications
Delivers 75mW of radiant power, ensuring substantial light output
Operates within a forward voltage of 1.6 to 2.3V for efficient energy consumption
Designed for a radiant angle of +/- 9 degrees, providing focused illumination
