ILH-UN01-1300-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1300 nm IR LED 5 x 5.2 mm Screw package

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$146.07

(exc. GST)

$160.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$146.07-
5 +$137.315%

*price indicative

RS Stock No.:
907-142
Mfr. Part No.:
ILH-UN01-1300-SC201-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

IR LED

Peak Wavelength

1300nm

Package Type

5 x 5.2 mm

Radiant Flux

240mW

Mount Type

Screw

Number of LEDs

1

Series

USHIO SMBB Series

LED Material

Aluminium

Standards/Approvals

CE

Maximum Supply Voltage

2.3V

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent LED Solutions LED module designed for precise illumination, aiming to deliver optimal performance across various technical applications. This product excels in providing effective light output, especially where specific wavelengths are required.

Operates effectively over a broad temperature range of -40 to +100°C

Provides a Peak Wavelength of 1300nm with a radiant power of 240mW

Forward voltage requirement is in the range of 1.6 to 2.3V

Equipped with +/-9 degree beam angle to focus light efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy