CN DELSS1.27 ams OSRAM Firefly E1608 947 nm IR LED SMT Surface package

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

$0.90

(exc. GST)

$0.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,996 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24$0.90
25 - 99$0.59
100 - 499$0.43
500 - 999$0.28
1000 +$0.26

*price indicative

RS Stock No.:
733-056
Mfr. Part No.:
CN DELSS1.27
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

947nm

Product Type

IR LED

Package Type

SMT

Radiant Intensity

3.6mW/sr

Mount Type

Surface

Number of LEDs

1

Lens Shape

Rectangular

Series

Firefly E1608

LED Material

Thin Film

Standards/Approvals

IEC 62471:2006

Maximum Supply Voltage

1.2V

Automotive Standard

AEC-Q102

COO (Country of Origin):
CN
The ams OSRAM Firefly expands portfolio of products for use in mobile devices like fitness tracker, TWS earbuds and smart watch, and for health monitoring. It offers one of the smallest LED footprints in a highly reliable and proven package. The Compact size of only 0.8 mm x 1.6 mm x 0.6 mm provides customers the benefit of more flexible product designs. This IR device is the perfect choice for SpO2 measurements as well as for proximity sensing. Additionally, the product is ideally suited for integration into rain sensors and therefore features the automotive qualification AEC-Q102.

White SMT package, colourless clear resin

Chip technology is IR Thinfilm

Typ. Radiation 120°

Corrosion Robustness Class 2B

Qualifications AEC-Q102 Qualified

ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy