HSM9-C360 Broadcom HSM 940 nm IR LED Surface Mount package
- RS Stock No.:
- 711-073
- Mfr. Part No.:
- HSM9-C360
- Brand:
- Broadcom
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (5 units, on tapes of 5)*
$5.97
(exc. GST)
$6.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $1.194 | $5.97 |
| 50 - 120 | $1.17 | $5.85 |
| 125 - 495 | $1.136 | $5.68 |
| 500 + | $1.064 | $5.32 |
*price indicative
- RS Stock No.:
- 711-073
- Mfr. Part No.:
- HSM9-C360
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 4.4mW/sr | |
| Mount Type | Surface Mount | |
| Angle of Half Intensity | 65° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Series | HSM | |
| LED Material | AIGaAs | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 1.65V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Packaging Tape & Reel | ||
Radiant Intensity 4.4mW/sr | ||
Mount Type Surface Mount | ||
Angle of Half Intensity 65° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Series HSM | ||
LED Material AIGaAs | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 1.65V | ||
Automotive Standard No | ||
The Broadcom Infrared Emitter comes with an integrated optical lens that focuses the light beam into a narrow viewing angle, thereby minimizing crosstalk and increasing the on-axis intensity. The narrow viewing angle feature enables effective light coupling into secondary optics, such as a light guide and light pipe. It is compatible with industry-standard automatic machine placement and reflow soldering.
Top view
1206 footprint
Narrow viewing angle
