HSM8-C170 Broadcom HSM 850 nm IR LED 0805 Surface Mount package
- RS Stock No.:
- 711-071
- Mfr. Part No.:
- HSM8-C170
- Brand:
- Broadcom
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$9.76
(exc. GST)
$10.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.976 | $9.76 |
| 100 - 490 | $0.957 | $9.57 |
| 500 - 990 | $0.926 | $9.26 |
| 1000 + | $0.87 | $8.70 |
*price indicative
- RS Stock No.:
- 711-071
- Mfr. Part No.:
- HSM8-C170
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Peak Wavelength | 850nm | |
| Product Type | IR LED | |
| Package Type | 0805 | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 2mW/sr | |
| Mount Type | Surface Mount | |
| Angle of Half Intensity | 145° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Series | HSM | |
| LED Material | AIGaAs | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Peak Wavelength 850nm | ||
Product Type IR LED | ||
Package Type 0805 | ||
Packaging Tape & Reel | ||
Radiant Intensity 2mW/sr | ||
Mount Type Surface Mount | ||
Angle of Half Intensity 145° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Series HSM | ||
LED Material AIGaAs | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 1.8V | ||
Automotive Standard No | ||
The Broadcom Infrared Emitter comes in a Compact footprint. This robust and high-quality infrared LED is versatile and easy to use. It is suitable for a wide range of applications such as home appliances, smart utility meters, light curtains in industrial automation, and smoke detectors. It is compatible with industry-standard automatic machine placement and IR reflow soldering.
Top view
0805 footprint
Wide viewing angle
