Asus 90AR00P Industrial Computer 40 W Intel Core i7 48GB Windows 11 Professional 23H2
- RS Stock No.:
- 765-084
- Mfr. Part No.:
- 90AR00P3-M00050
- Brand:
- Asus
N
This image is representative of the product range
Subtotal (1 unit)*
$1,901.13
(exc. GST)
$2,091.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,901.13 |
*price indicative
- RS Stock No.:
- 765-084
- Mfr. Part No.:
- 90AR00P3-M00050
- Brand:
- Asus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asus | |
| Processor Type | Intel Core i7 | |
| Product Type | Industrial Computer | |
| Series | 90AR00P | |
| Compatible Operating System | Windows 11 Professional 23H2 | |
| Port Type | 2 x Ethernet, HDMI, RJ45, USB Device | |
| Maximum Power Consumption | 40W | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 48GB | |
| Type of Memory Onboard | LPDDR5 | |
| Width | 144mm | |
| Minimum Operating Temperature | 0°C | |
| Depth | 112mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Asus | ||
Processor Type Intel Core i7 | ||
Product Type Industrial Computer | ||
Series 90AR00P | ||
Compatible Operating System Windows 11 Professional 23H2 | ||
Port Type 2 x Ethernet, HDMI, RJ45, USB Device | ||
Maximum Power Consumption 40W | ||
Graphic Output Onboard Yes | ||
Onboard Memory 48GB | ||
Type of Memory Onboard LPDDR5 | ||
Width 144mm | ||
Minimum Operating Temperature 0°C | ||
Depth 112mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- CN
The Asus NUC Mini PC delivers Compact power and efficiency, making it Ideal for both personal and professional use.
Equipped with DDR5 SODIMM/CSODIMM slots for enhanced memory performance
Supports dual M.2 PCIe connectors for high-speed storage solutions
Offers versatile connectivity options including Thunderbolt 4 and HDMI 2.1 ports
Designed for optimal cooling with standard fan mode for reliable performance
Related links
- Asus 90AR00P Industrial Computer 40 W Intel Core i7 48GB Windows, Windows 11 Professional 23H2
- Siemens 6AG4025 Industrial Computer 350 W Intel Core i7 4 GHz 8000MB 4 Windows
- Siemens 6AG4025 Industrial Computer 350 W Intel Core i7 4 GHz 8000MB 4 Windows 10
- Siemens SIMATIC IPC347G Industrial Computer 350 W Intel Core i7 3.6 GHz 8MB 4 Windows 10
- MOXA BXP-C100 Industrial Computer 90 W Intel Core i7-1185G7E 2.8 GHz 8GB 4 Linux, Windows
- MOXA V2403C Industrial Computer 70 W Intel Core i7-7600U 2.8 GHz 32GB Windows 10 Embedded IoT Enterprise 2021 LTSC
- MOXA DRP-C100 Industrial Computer 90 W Intel Core i7-1185G7E Processor 2.8 GHz 8GB 4 Linux, Windows
- MOXA DRP-C100 Industrial Computer 90 W Intel Core i7-1185G7E Processor 2.8 GHz 8GB 4 Windows, Linux
