Asus 90AR00P Industrial Computer 40 W Intel Core i7 48GB Windows, Windows 11 Professional 23H2
- RS Stock No.:
- 761-561
- Mfr. Part No.:
- 90AR00P3-M000C0
- Brand:
- Asus
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 761-561
- Mfr. Part No.:
- 90AR00P3-M000C0
- Brand:
- Asus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asus | |
| Product Type | Industrial Computer | |
| Processor Type | Intel Core i7 | |
| Series | 90AR00P | |
| Compatible Operating System | Windows, Windows 11 Professional 23H2 | |
| Port Type | 2 x Ethernet, HDMI, RJ45, USB Device | |
| Maximum Power Consumption | 40W | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 48GB | |
| Type of Memory Onboard | LPDDR5 | |
| Minimum Operating Temperature | 0°C | |
| Width | 144mm | |
| Standards/Approvals | No | |
| Depth | 112mm | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Asus | ||
Product Type Industrial Computer | ||
Processor Type Intel Core i7 | ||
Series 90AR00P | ||
Compatible Operating System Windows, Windows 11 Professional 23H2 | ||
Port Type 2 x Ethernet, HDMI, RJ45, USB Device | ||
Maximum Power Consumption 40W | ||
Graphic Output Onboard Yes | ||
Onboard Memory 48GB | ||
Type of Memory Onboard LPDDR5 | ||
Minimum Operating Temperature 0°C | ||
Width 144mm | ||
Standards/Approvals No | ||
Depth 112mm | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- CN
The Asus NUC Mini PC delivers a Compact computing solution is designed for versatile performance. Ideal for both business and entertainment tasks, it efficiently combines power and form factor in one sleek package.
Supports dual-channel DDR5 memory up to 96 GB for enhanced multitasking capabilities
Offers dual M.2 slots for an NVMe SSD, ensuring Rapid data access and storage solutions
Connects to multiple displays via HDMI and Thunderbolt ports, facilitating diverse setups
Includes robust safety features to protect against thermal and electrical hazards
