Robustel LoRaWAN IoT Gateway, Ethernet, WiFi
- RS Stock No.:
- 937-705
- Mfr. Part No.:
- R1520LG
- Brand:
- Robustel
N
Subtotal (1 unit)*
$1,110.52
(exc. GST)
$1,221.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,110.52 |
*price indicative
- RS Stock No.:
- 937-705
- Mfr. Part No.:
- R1520LG
- Brand:
- Robustel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Robustel | |
| CPU Technology | Armv7 Cortex-A7 dual-core | |
| Product Type | IoT Gateway | |
| System Memory Capacity | 512MB | |
| System Memory Type | RAM 512 Mb | |
| Series | LoRaWAN | |
| Operating System | RobustOS | |
| COM Port Type | Ethernet | |
| Minimum Operating Temperature | -20°C | |
| Minimum Voltage | 12V | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 24V | |
| Standards/Approvals | EMI EN 55032 | |
| Communication Protocol | WiFi | |
| Select all | ||
|---|---|---|
Brand Robustel | ||
CPU Technology Armv7 Cortex-A7 dual-core | ||
Product Type IoT Gateway | ||
System Memory Capacity 512MB | ||
System Memory Type RAM 512 Mb | ||
Series LoRaWAN | ||
Operating System RobustOS | ||
COM Port Type Ethernet | ||
Minimum Operating Temperature -20°C | ||
Minimum Voltage 12V | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 24V | ||
Standards/Approvals EMI EN 55032 | ||
Communication Protocol WiFi | ||
- COO (Country of Origin):
- CN
The Robustel Industrial gateway delivers low power consumption with long-range communication, expertly designed for high-volume in-building applications with versatile connectivity solutions like Ethernet and Wi-Fi.
Supports PoE-PD for flexible gateway placement
Offers dual SIM slots for resilient cellular communication
Includes direct Cloud integration for seamless data management
Empowers real-time monitoring via the unified cloud-based management platform
Facilitates extensive network connectivity with dual Ethernet ports
