Robustel Robustel's EV81 IoT Gateway, RJ45, Bluetooth
- RS Stock No.:
- 937-704
- Mfr. Part No.:
- EV8100
- Brand:
- Robustel
N
Subtotal (1 unit)*
$1,196.33
(exc. GST)
$1,315.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,196.33 |
*price indicative
- RS Stock No.:
- 937-704
- Mfr. Part No.:
- EV8100
- Brand:
- Robustel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Robustel | |
| Product Type | IoT Gateway | |
| CPU Technology | Armv7 Cortex-A7 dual-core | |
| System Memory Capacity | 512MB | |
| System Memory Type | RAM 512 Mb | |
| Operating System | RobustOS | |
| Series | Robustel's EV81 | |
| COM Port Type | RJ45 | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Voltage | 24V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EMI EN 55032 | |
| Communication Protocol | Bluetooth | |
| Select all | ||
|---|---|---|
Brand Robustel | ||
Product Type IoT Gateway | ||
CPU Technology Armv7 Cortex-A7 dual-core | ||
System Memory Capacity 512MB | ||
System Memory Type RAM 512 Mb | ||
Operating System RobustOS | ||
Series Robustel's EV81 | ||
COM Port Type RJ45 | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature -20°C | ||
Maximum Voltage 24V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EMI EN 55032 | ||
Communication Protocol Bluetooth | ||
- COO (Country of Origin):
- CN
The Robustel Advanced communication gateway designed to facilitate voice transmission over VoIP and VoLTE, ensuring seamless connectivity between cellular networks and elevator intercom systems.
Supports VoIP and VoLTE, ensuring reliable communication
Complies with EN81-28 and AS1735 standards for safety
Features 4G/3G/2G cellular connectivity with global band support
Includes 8GB eMMC Flash for complex application management
Allows for easy application deployment through Docker
Offers dual SIM slots for redundant communications
Includes optional Wi-Fi 802.11ac and Bluetooth 5.2
Provides real-time monitoring through a unified Cloud platform
