Subtotal (1 unit)*
$1,017.40
(exc. GST)
$1,119.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,017.40 |
*price indicative
- RS Stock No.:
- 795-034
- Mfr. Part No.:
- EKI-2741
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Converter | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60950-1 | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Converter | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60950-1 | ||
- COO (Country of Origin):
- CN
The Advantech Industrial media converter delivers seamless conversion of Gigabit Ethernet networks to Fibre networks, optimising communication over long distances.
Supports 100/1000 Mbps Ethernet port with SFP type
Includes DIP switch for power alarm and link fault pass-through
Features MDI/MDI-X auto crossover and auto-negotiation
Ensures flexible mounting options for ease of installation
