Subtotal (1 unit)*
$3,021.91
(exc. GST)
$3,324.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,021.91 |
*price indicative
- RS Stock No.:
- 795-032
- Mfr. Part No.:
- EKI-1528
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Device Server | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60950-1 | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Device Server | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60950-1 | ||
- COO (Country of Origin):
- TW
The Advantech Industrial grade network-based serial device server for seamless integration of multiple serial RS-232/422/485 devices into TCP/IP networks, optimising remote management and data accessibility.
Features dual Ethernet ports for enhanced network redundancy
Provides various baud rate settings supporting up to 976.5 kbps
Offers multiple configuration methods including Windows utility and web browser
Includes built-in ESD protection and SNMP for network management
