Advantech Serial Device Server
- RS Stock No.:
- 715-577
- Mfr. Part No.:
- EKI-1511-A
- Brand:
- Advantech
Subtotal (1 unit)*
$235.82
(exc. GST)
$259.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $235.82 |
*price indicative
- RS Stock No.:
- 715-577
- Mfr. Part No.:
- EKI-1511-A
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Serial Device Server | |
| Operating System | Linux, Windows 7/8/8.1/10/11, Windows Server 2016/2019/2022 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Serial Device Server | ||
Operating System Linux, Windows 7/8/8.1/10/11, Windows Server 2016/2019/2022 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Advantech Serial Device Server is a professional-grade solution for connecting RS-232, RS-422 or RS-485 equipment to an IP-based Ethernet network. This Compact server allows seamless integration of legacy PLCs, sensors and meters into modern infrastructures while ensuring robust signal protection.
One DB9 male port for serial connectivity
Magnetic isolation for Ethernet port protection
Supports baud rates up to 230.4kbps
