Advantech Serial Device Server

N

This image is representative of the product range

Subtotal (1 unit)*

$3,655.13

(exc. GST)

$4,020.64

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,655.13

*price indicative

RS Stock No.:
715-525
Mfr. Part No.:
EKI-1528CI-DR-AE
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Serial Device Server

Operating System

Linux, Windows 7/8.1/10, Windows Server 2016

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60950-1

COO (Country of Origin):
TW
The Advantech serial device server is designed to seamlessly connect RS-422/485 serial devices to an IP-based Ethernet LAN, ensuring network reliability and compatibility with legacy systems.

Supports up to 921.6 kbps and any baud rate setting

Features two independent Ethernet ports with MAC addresses for network redundancy

Built-in 15-kV ESD protection for all serial signals

Allows a maximum of 16 hosts to connect in TCP client mode

Enables COM port redirection, TCP, and UDP operation modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy