Advantech Serial Device Server
- RS Stock No.:
- 715-510
- Mfr. Part No.:
- EKI-1528I-DR-AE
- Brand:
- Advantech
This image is representative of the product range
Subtotal (1 unit)*
$2,350.46
(exc. GST)
$2,585.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,350.46 |
*price indicative
- RS Stock No.:
- 715-510
- Mfr. Part No.:
- EKI-1528I-DR-AE
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Serial Device Server | |
| Operating System | Linux, Windows 7/8.1/10, Windows Server 2019 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60950-1 | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Serial Device Server | ||
Operating System Linux, Windows 7/8.1/10, Windows Server 2019 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60950-1 | ||
- COO (Country of Origin):
- TW
The Advantech serial device server offers seamless integration of RS-232/422/485 serial devices into an IP-based Ethernet network, ensuring reliable connectivity and flexibility for industrial applications.
Provides two independent Ethernet ports for enhanced network reliability
Supports COM port redirection, TCP, and UDP operation modes
Delivers high baud rates up to 921.6 kbps
Facilitates access for multiple hosts with robust connection capabilities
Equipped with built-in ESD protection for all serial signals
