Advantech Serial Device Server
- RS Stock No.:
- 715-503
- Mfr. Part No.:
- EKI-1511IL-A
- Brand:
- Advantech
Subtotal (1 unit)*
$368.36
(exc. GST)
$405.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $368.36 |
*price indicative
- RS Stock No.:
- 715-503
- Mfr. Part No.:
- EKI-1511IL-A
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Serial Device Server | |
| Operating System | Linux, Windows 7/8/8.1/10/11, Windows Server 2016/2019/2022 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Serial Device Server | ||
Operating System Linux, Windows 7/8/8.1/10/11, Windows Server 2016/2019/2022 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Advantech Compact Serial Device Server is a professional entry-level solution for connecting legacy serial equipment to Ethernet networks. This rugged unit enables modern IP-based communication for PLCs and sensors while maintaining backward compatibility with existing software systems.
Single DB9 male serial port Interface
Supports up to five simultaneous hosts
Virtual COM and TCP or UDP modes
Magnetic isolation for Ethernet port protection
