Advantech Serial Device Server
- RS Stock No.:
- 715-469
- Mfr. Part No.:
- EKI-1522
- Brand:
- Advantech
This image is representative of the product range
Subtotal (1 unit)*
$1,123.10
(exc. GST)
$1,235.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,123.10 |
*price indicative
- RS Stock No.:
- 715-469
- Mfr. Part No.:
- EKI-1522
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Serial Device Server | |
| Operating System | Linux, Windows | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Serial Device Server | ||
Operating System Linux, Windows | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
The 2-port RS-232/422/485 Serial Device Server is a reliable and versatile solution for connecting serial devices to an IP-based Ethernet LAN. With features like COM port redirection, TCP and UDP operation modes, and support for up to 921.6 kbps baud rate, this device server offers seamless integration and high performance.
Provides 2 x 10/100 Mbps Ethernet ports for LAN redundancy
Supports COM port redirection, TCP and UDP operation modes
Allows up to 5 hosts to access one serial port and up to 16 hosts in TCP client mode
Built-in 15 KV ESD protection for all serial signals
Supports various configuration methods including Windows utility, Telnet console, and Web Browser
Automatic RS-485 data flow control for reliable communication
Class I, Division 2 certification for safe operation
Supports Windows 2000/XP/Vista/7, Windows CE, and Linux drivers for flexibility
Provides rich software support with features like COM port redirection mode, TCP/UDP server/client modes, and pair connection mode











