Advantech Serial Device Server
- RS Stock No.:
- 715-462
- Mfr. Part No.:
- EKI-1528-CE
- Brand:
- Advantech
N
Subtotal (1 unit)*
$2,172.64
(exc. GST)
$2,389.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,172.64 |
*price indicative
- RS Stock No.:
- 715-462
- Mfr. Part No.:
- EKI-1528-CE
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Serial Device Server | |
| Operating System | Linux, Windows 7/8.1/10, Windows Server 2019 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 62368 | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Serial Device Server | ||
Operating System Linux, Windows 7/8.1/10, Windows Server 2019 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 62368 | ||
- COO (Country of Origin):
- TW
The Advantech 8-port Serial Device Server seamlessly integrates legacy industrial hardware into modern Ethernet networks. This rackmount solution provides high-speed communication and robust redundancy, ensuring your critical data remains accessible even during network failures.
Software-selectable RS-232/422/485 modes
High-speed baud rates to 921.6 kbps
15 KV ESD protection for all signals
Integrated 1.5 KV magnetic isolation
