MOXA UC-8220 IoT Gateway
- RS Stock No.:
- 620-707
- Mfr. Part No.:
- UC-8220-T-LX-AP-S
- Brand:
- MOXA
Subtotal (1 unit)*
$3,062.78
(exc. GST)
$3,369.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,062.78 |
*price indicative
- RS Stock No.:
- 620-707
- Mfr. Part No.:
- UC-8220-T-LX-AP-S
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| CPU Technology | Armv7 Cortex-A7 | |
| System Memory Capacity | 2GB | |
| System Memory Type | DDR3 RAM | |
| Number of COM Ports | 2 | |
| Series | UC-8220 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
CPU Technology Armv7 Cortex-A7 | ||
System Memory Capacity 2GB | ||
System Memory Type DDR3 RAM | ||
Number of COM Ports 2 | ||
Series UC-8220 | ||
- COO (Country of Origin):
- TW
The Moxa Europe Arm-based industrial computer designed for embedded data acquisition and remote monitoring in harsh environments. It features a Cortex-A7 dual-core 1 GHz processor, integrated LTE Cat. 4 module, and runs Moxa Industrial Linux with long-term support. With versatile I/O, TPM security, and extended temperature tolerance, its ideal for energy, transportation, and automation systems.
microSD socket for storage expansion
2 auto sensing Ethernet ports
IP30 protection
RoHS compliant
2 auto sensing Ethernet ports
IP30 protection
RoHS compliant
