Intesis INMBSOCP02 2 Port IoT Gateway
- RS Stock No.:
- 482-615
- Mfr. Part No.:
- INMBSOCP0200100
- Brand:
- Intesis
Subtotal (1 unit)*
$2,845.56
(exc. GST)
$3,130.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,845.56 |
*price indicative
- RS Stock No.:
- 482-615
- Mfr. Part No.:
- INMBSOCP0200100
- Brand:
- Intesis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intesis | |
| Product Type | IoT Gateway | |
| Series | INMBSOCP02 | |
| Minimum Operating Temperature | 0°C | |
| Minimum Voltage | 9V | |
| Maximum Voltage | 36V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | WEEE Category IT and telecommunications equipment, ETIM Classification EC001604 | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Intesis | ||
Product Type IoT Gateway | ||
Series INMBSOCP02 | ||
Minimum Operating Temperature 0°C | ||
Minimum Voltage 9V | ||
Maximum Voltage 36V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals WEEE Category IT and telecommunications equipment, ETIM Classification EC001604 | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- ES
The Intesis Modbus RTU/TCP - OCPP gateway functions as a protocol translator, enabling communication between Modbus RTU/TCP networks and OCPP (Open Charge Point Protocol). In addition to its translation capabilities, the gateway also offers an OCPP Central System mode. This mode allows the gateway and the Building Management System (BMS) to replace the Central System of an OCPP installation, thus fully integrating the Modbus-based BMS with the OCPP charging infrastructure. This enables more comprehensive control and monitoring of electric vehicle charging stations within a Modbus-based BMS environment, maximizing its capabilities.
Support for both Modbus RTU and Modbus TCP
Commissioning-friendly approach with Intesis MAPS
Up to six concurrent Modbus TCP clients supported
