Eaton XN IoT Gateway
- RS Stock No.:
- 103-886
- Mfr. Part No.:
- 140076 XN-P4T-SBBC
- Brand:
- Eaton
Subtotal (1 unit)*
$37.53
(exc. GST)
$41.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.53 |
*price indicative
- RS Stock No.:
- 103-886
- Mfr. Part No.:
- 140076 XN-P4T-SBBC
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | IoT Gateway | |
| Series | XN | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-7-1, cUL, IEC EN 61100-4-2, IEC/EN 61000-4-4, CE, CSA-C22.2 No. 142, UL 508, UL Recognised, IEC/EN 61000-4-2, IEC/EN 61131-2, IEC/EN 61100-4-6, UL, EN 61131-2, RoHS, IEC/EN 61000-6-2, IEC/EN 61000-4-5, IEC/EN 61000-6-4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type IoT Gateway | ||
Series XN | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-7-1, cUL, IEC EN 61100-4-2, IEC/EN 61000-4-4, CE, CSA-C22.2 No. 142, UL 508, UL Recognised, IEC/EN 61000-4-2, IEC/EN 61131-2, IEC/EN 61100-4-6, UL, EN 61131-2, RoHS, IEC/EN 61000-6-2, IEC/EN 61000-4-5, IEC/EN 61000-6-4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Rack, XI/ON slice card base featuring a spring loaded terminals connection with 4 levels for versatile and secure installation.
UL recognized
CE certified
IP20 protection rated