- RS Stock No.:
- 809-9815
- Mfr. Part No.:
- ADP5587ACPZ-R7
- Brand:
- Analog Devices
626 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$5.56
(exc. GST)
$6.12
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $5.56 | $11.12 |
*price indicative |
- RS Stock No.:
- 809-9815
- Mfr. Part No.:
- ADP5587ACPZ-R7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, Analog Devices
This range of mobile I/O expanders and keypad controllers from Analog Devices are ideal for applications which need a large extended keypad and/or expanded I/Os. This is applications such as portable devices, smartphones, inventory scanners, medical equipment and meter readers.
Mobile I/O expanders take some of the functionality that is carried out by a microprocessor, for example GPIO and key scan function. Microprocessors are then able to carry out higher priority functions whilst providing higher efficiency and lower power consumption.
Mobile I/O expanders take some of the functionality that is carried out by a microprocessor, for example GPIO and key scan function. Microprocessors are then able to carry out higher priority functions whilst providing higher efficiency and lower power consumption.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of I/O Channels | 18 |
Interface | I2C |
Number of Pins | 24 |
Package Type | LFCSP WQ |
Clock Frequency | 400kHz |
Mounting Type | Surface Mount |
Maximum Supply Voltage | 3.6 V |
Minimum Supply Voltage | 1.65 V |
Related links
- TE Connectivity 8 Way
- NXP I/O Expander I2C TSSOP112
- TE Connectivity 74 Way, Shielded
- Remote I/O Expander 16-Pin SOIC
- Omron Interface Unit for Use with G2RV-SR500 Slim I/O Relay...
- Molex I/O Connectors 6-Position, 5006550609
- Omron Interface Unit for Use with G2RV-SR700 Slim I/O Relay...
- Molex Pluggable I/O Connectors