NXP 16-Channel I/O Expander SSOP 24
- RS Stock No.:
- 124-2366
- Mfr. Part No.:
- PCF8575TS/1,112
- Brand:
- NXP
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-2366
- Mfr. Part No.:
- PCF8575TS/1,112
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | SSOP | |
| Clock Frequency | 400kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 8.4mm | |
| Series | PCF8575 | |
| Height | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type SSOP | ||
Clock Frequency 400kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 8.4mm | ||
Series PCF8575 | ||
Height 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Serial I/O Expanders, NXP Semiconductors
Related links
- NXP 16-Channel I/O Expander SSOP 24112
- Microchip 16-Channel I/O Expander SSOP 24
- Microchip 16-Channel I/O Expander SSOP 24, MCP23018-E/SS
- Maxim Integrated 16-Channel I/O Expander Serial-I2C SSOP 24
- Maxim Integrated 16-Channel I/O Expander Serial-I2C SSOP 24, MAX7311AAG+
- NXP 16-Channel I/O Expander SOIC 24
- NXP 16-Channel I/O Expander HVQFN 24
- NXP 16-Channel I/O Expander TSSOP 24
