- RS Stock No.:
- 268-3221
- Mfr. Part No.:
- SN74LVC2G04DBVT
- Brand:
- Texas Instruments
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 250)
$1.183
(exc. GST)
$1.301
(inc. GST)
Units | Per unit | Per Reel* |
250 + | $1.183 | $295.75 |
*price indicative |
- RS Stock No.:
- 268-3221
- Mfr. Part No.:
- SN74LVC2G04DBVT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Voltage |
Output Type | Current |
Schmitt Trigger Input | No |
Package Type | SOT-23 |
Pin Count | 6 |
Related links
- Texas Instruments SN74LVC1G27DBVR 3-Input NOR Logic Gate, 6-Pin SOT-23
- Texas Instruments SN74LVC2G14DBVR Dual Schmitt Trigger CMOS...
- Texas Instruments LMR14203XMKE/NOPB DC-DC SOT-23
- Texas Instruments UCC27511DBVT 8 A SOT-23
- Texas Instruments TPS22929DDBVT SOT-23
- Texas Instruments SN74LVC2G34DBVT 6-Pin SOT-23
- Texas Instruments Voltage Detector 0.8V max. 6-Pin SOT-23, TPS3711DDCT
- Texas Instruments Voltage Supervisor 6-Pin SOT-23, TPS3808G33DBVT