Siemens 6SL3520-1XB40-7AB0 Inverter Drive
- RS Stock No.:
- 239-4301
- Mfr. Part No.:
- 6SL3520-1XB40-7AB0
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 239-4301
- Mfr. Part No.:
- 6SL3520-1XB40-7AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Input Type | Current | |
| Output Type | Voltage | |
| Maximum High Level Output Current | 4.4A | |
| Mount Type | Wall | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 156mm | |
| Length | 129mm | |
| Series | SINAMICS G115D | |
| Width | 380mm | |
| Standards/Approvals | CE, UL, SEMI F47, REACH, KCC, EAC, cUL, C-Tick (RCM) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Input Type Current | ||
Output Type Voltage | ||
Maximum High Level Output Current 4.4A | ||
Mount Type Wall | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 55°C | ||
Height 156mm | ||
Length 129mm | ||
Series SINAMICS G115D | ||
Width 380mm | ||
Standards/Approvals CE, UL, SEMI F47, REACH, KCC, EAC, cUL, C-Tick (RCM) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D wall-mounted distributed drive system has a basic continuous motion for applications in conveyor technology with a focus on the intralogistics and airport industries as well as for simple, horizontal applications in the automotive and food, beverage and packaging industries. It is a 3 phase AC inverter distributed drive system that provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.
Rated power of 0.75 kW
Rated output current of 2.2 A
FSA converter frame size
Without fieldbus communication
Plug-in connection without daisy chain
3 phase AC inverter drive
Supports three-phase asynchronous motors
Integrated RFI suppression filter for category C2
- RS Stock No. 2392021
- Mfr. Part No. 6SL3520-2XE40-7AB0
Each
$2,645.93
- RS Stock No. 2391868
- Mfr. Part No. 6SL3520-2XB00-7AB0
Each
$2,509.92
- RS Stock No. 2393005
- Mfr. Part No. 6SL3520-0XB00-7AB0
Each
$2,128.35
- RS Stock No. 2393034
- Mfr. Part No. 6SL3520-0XB40-7AB0
Each
$2,128.35
Related links
- Siemens 6SL3520-1XB40-3AB0 Inverter Drive
- Siemens 6SL3520-1XB40-7AF0 Inverter Drive
- Siemens 6SL3520-1XB40-5AB0 Inverter Drive
- Siemens 6SL3520-1XB40-5AF0 Inverter Drive
- Siemens 6SL3520-2XL00-7AB0 Inverter Drive
- Siemens 6SL3520-1XD00-7AB0 Inverter Drive
- Siemens 6SL3520-1XH60-7AB0 Inverter Drive
- Siemens 6SL3520-2XN00-7AB0 Inverter Drive












